Festo Peripheral Bus CPX-E 24V
- RS Stock No.:
- 194-331
- Mfr. Part No.:
- CPX-E-PB
- Manufacturer:
- Festo
Subtotal (1 unit)*
€467.80
(exc. VAT)
€575.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.80 |
*price indicative
- RS Stock No.:
- 194-331
- Mfr. Part No.:
- CPX-E-PB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Module Type | Bus Module | |
| Mount Type | Top Hat Rail | |
| Interface Type | USB 2.0, PROFIBUS | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-E | |
| Width | 42.2mm | |
| Standards/Approvals | KC-EMV, EU RoHS Directive, RCM, UK instructions for EMC, EU EMC Directive, UK RoHS instructions, UL E239998 | |
| Length | 76.5mm | |
| Depth | 125.8mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Module Type Bus Module | ||
Mount Type Top Hat Rail | ||
Interface Type USB 2.0, PROFIBUS | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Series CPX-E | ||
Width 42.2mm | ||
Standards/Approvals KC-EMV, EU RoHS Directive, RCM, UK instructions for EMC, EU EMC Directive, UK RoHS instructions, UL E239998 | ||
Length 76.5mm | ||
Depth 125.8mm | ||
- COO (Country of Origin):
- DE
The Festo Bus Module is designed for seamless integration into your automation architecture, offering reliable performance and extensive compatibility. Engineered to meet the rigorous demands of industrial applications, this module ensures effective communication across networks with its robust profiling. Its compact dimensions allow for versatile mounting options, making it ideal for various environments. With comprehensive diagnostics and exceptional durability, this solution supports operators in maintaining operational efficiency.
Compatible with multiple fieldbus protocols for versatile integration
Efficient power supply design ensures maximum energy utilisation
Compact housing allows for space saving installations
Excellent environmental resilience facilitates operation in challenging conditions
Multifunction service interface enables straightforward diagnostics and parameterisation
