Festo I/O Module CPX-AP 24V
- RS Stock No.:
- 194-480
- Mfr. Part No.:
- CPX-AP-A-AL-1-PP-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€165.46
(exc. VAT)
€203.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.46 |
*price indicative
- RS Stock No.:
- 194-480
- Mfr. Part No.:
- CPX-AP-A-AL-1-PP-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 45.6mm | |
| Standards/Approvals | EN 60068-2-27, IEC 61076-3-126, VDMA24364-B2-L, IEC 61131-2:2017, FN 942017-5, UL94-V0, FN 942017-4, EN 60068-2-6, IEC 60204-1 | |
| Series | CPX-AP | |
| Length | 153mm | |
| Width | 50.1mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Mount Type Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Depth 45.6mm | ||
Standards/Approvals EN 60068-2-27, IEC 61076-3-126, VDMA24364-B2-L, IEC 61131-2:2017, FN 942017-5, UL94-V0, FN 942017-4, EN 60068-2-6, IEC 60204-1 | ||
Series CPX-AP | ||
Length 153mm | ||
Width 50.1mm | ||
- COO (Country of Origin):
- DE
The Festo Additional Supply represents an innovative solution for your operational needs, blending efficiency with reliability. Designed for seamless integration into industrial applications, this component excels in providing robust performance while maintaining a compact footprint. Its versatile mounting options allow for easy installation, adapting effortlessly to various setups, be it on H-rails or any horizontal alignment. The ability to withstand extreme conditions, with a broad operating temperature range and corrosion resistance, makes this device an exceptional choice for demanding environments.
Low corrosion stress rating for reliable performance in various environments
Class III protection ensures enhanced safety during operation
Features push pull connection compliant with IEC standards for ease of assembly
Made from durable materials ensuring long term resilience and efficiency
Separate potential between supply voltages supports technological flexibility
Related links
- Festo I/O Module CPX-AP 24V
- Festo Interface Module CPX-AP 24V
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo CPX-AP Series I/O Module 30 m
- Festo Digital Output Module CPX-AP Digital 24V
