Festo Peripheral Bus CPX-E 24V
- RS Stock No.:
- 195-113
- Mfr. Part No.:
- CPX-E-PN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€584.76
(exc. VAT)
€719.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €584.76 |
*price indicative
- RS Stock No.:
- 195-113
- Mfr. Part No.:
- CPX-E-PN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 10 | |
| Maximum Operating Temperature | 50°C | |
| Length | 76.5mm | |
| Width | 42.2mm | |
| Series | CPX-E | |
| Depth | 125.8mm | |
| Standards/Approvals | UL, RoHS, KC-EMV, CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 10 | ||
Maximum Operating Temperature 50°C | ||
Length 76.5mm | ||
Width 42.2mm | ||
Series CPX-E | ||
Depth 125.8mm | ||
Standards/Approvals UL, RoHS, KC-EMV, CE | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Peripheral Bus, Rail Mount, Spring-Loaded Termination - CPX-E-PN, Numeric Part Number: 4080497
This peripheral bus module facilitates the integration of electrical peripherals in automation systems. Emphasising installation ease and operational efficiency, it serves important roles in various industrial applications. Its robust features and specifications cater to the needs of electrical and mechanical sectors.
Features & Benefits
• Accommodates up to 10 modules for scalable applications
• Spring-loaded termination for simplified wiring connections
• Diagnostics provided by LED indicators enhance troubleshooting
Applications
• Used with electrical peripherals for automation control
• Suitable for rail mount configurations for efficient space utilisation
• Designed for environments requiring robust industrial accessories
• Enables effective diagnostics and monitoring in various scenarios
What is the permitted ambient temperature range for operation?
The operating range is -5°C to +50°C, with vertical installations allowing for a maximum of 60°C.
How many devices can be connected to this module?
It allows for a maximum of 10 modules to be connected, ensuring scalability in system design.
What type of diagnostic features are available?
The module includes diagnostics via LED indicators for network status and fault detection such as short circuits and wire breaks.
How is the module powered?
It requires a nominal DC operating voltage of 24V and can manage voltage fluctuations of ±25%.
Can it be installed in horisontal and vertical positions?
Yes, the module supports both vertical and horisontal mounting positions for versatile installation options.
