Festo Interface Module CPX-AP 24V
- RS Stock No.:
- 195-191
- Mfr. Part No.:
- CPX-AP-A-PN-CU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€631.75
(exc. VAT)
€777.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.75 |
*price indicative
- RS Stock No.:
- 195-191
- Mfr. Part No.:
- CPX-AP-A-PN-CU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Interface Module | |
| Module Type | Interface | |
| Mount Type | Screw Clamp | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL94-V0, IEC 61131-2:2017, VDMA24364-B2-L, RoHS-compliant | |
| Length | 107.3mm | |
| Depth | 94.2mm | |
| Width | 50.1mm | |
| Series | CPX-AP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Interface Module | ||
Module Type Interface | ||
Mount Type Screw Clamp | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL94-V0, IEC 61131-2:2017, VDMA24364-B2-L, RoHS-compliant | ||
Length 107.3mm | ||
Depth 94.2mm | ||
Width 50.1mm | ||
Series CPX-AP | ||
- COO (Country of Origin):
- DE
Festo CPX-AP Series Interface Module, 24V Maximum Supply Voltage, PROFINET Interface Type - CPX-AP-A-PN-CU, Numeric Part Number: 8129245
This Interface module provides network connectivity for industrial automation using a PROFINET Interface. It is designed for cabinet or field-mount integration where a secure electrical connection is required and operates from a 24V supply. The unit is intended for applications that require conformity to electrical and safety standards in industrial settings and can perform reliably within typical ambient temperature ranges.
Features and Benefits:
• PROFINET Interface provides deterministic Ethernet communications
• Screw-clamp mounting enables secure electrical connections
• UL94-V0-rated material reduces flammability risk
• RoHS compliance supports restricted-substance requirements
• IEC 61131-2:2017 adherence ensures control-system compatibility
• Screw-clamp mounting enables secure electrical connections
• UL94-V0-rated material reduces flammability risk
• RoHS compliance supports restricted-substance requirements
• IEC 61131-2:2017 adherence ensures control-system compatibility
Applications
• Suitable for distributed I/O networks in factory automation
• Ideal for machine-control installations needing PROFINET
• Used with control cabinets requiring standardised approvals
• Can be used for retrofit projects demanding 24V integration
• Suitable for environments requiring VDMA24364-B2-L compliance
• Ideal for machine-control installations needing PROFINET
• Used with control cabinets requiring standardised approvals
• Can be used for retrofit projects demanding 24V integration
• Suitable for environments requiring VDMA24364-B2-L compliance
What supply voltage is required for operation?
It requires a 24V supply for normal operation.
Which mounting method does it employ?
It uses screw-clamp mounting for electrical and mechanical fastening.
What is the permitted maximum ambient temperature?
The maximum operating temperature is 50°C.
Which safety and technical standards does it meet?
It meets UL94-V0 flammability rating, IEC 61131-2:2017, VDMA24364-B2-L, and RoHS compliance.
Related links
- Festo Interface Module CPX-AP 24V
- Festo I/O Module CPX-AP 24V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Peripheral Bus CPX-AP 24V
- Festo Digital Output Module CPX-AP Digital 24V
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC Expansion Module for use with PROFINET Interface
