Festo Interface Module CPX-AP 24V

Subtotal (1 unit)*

€436.21

(exc. VAT)

€536.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€436.21

*price indicative

RS Stock No.:
194-479
Mfr. Part No.:
CPX-AP-A-PN-M12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Module Type

Interface Installation

Product Type

Interface Module

Mount Type

Screw

Interface Type

PROFINET

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Series

CPX-AP

Standards/Approvals

UL94-V0, IEC 61131-2:2017, FN 942017-5, IEC 60204-1, EN 60068-2-27, EN 61076-2-101, EN 61076-2-114, EN 60068-2-6, FN 942017-4

Length

107.3mm

Depth

57.5mm

Width

50.1mm

COO (Country of Origin):
DE

Festo CPX-AP Series Interface Module, 24V Supply Voltage, 100m Cable Length - CPX-AP-A-PN-M12, Numeric Part Number: 8129241


This Interface module is designed for integration within industrial control environments, featuring a Profinet Terminal box. With Compact dimensions of 107.3 x 50.1 x 57.5 mm, it is tailored for use in control technology and remote I/O applications. Operating at a supply voltage of 24V, this module meets the demands of various transport systems, enhancing connectivity in automation projects.

Features & Benefits


• Facilitates cable termination for streamlined connections
• Compatible with 24V control technology for versatile usage
• Tailored for use with remote I/O solutions to enhance system integration
• Ideal for industrial transport usage, ensuring robust performance

Applications


• Utilised in automatic transport systems within large facilities
• Integrated with control technology for precise machinery operations
• Effective in remote I/O setups for improved data handling
• Supports complex networking in industrial environments

What cable length is supported by this Interface module?


This module supports a cable length of up to 100m, suitable for extensive connections in large-scale industrial environments.

How does the operating temperature impact its overall performance?


The module can operate effectively in temperatures up to +50°C, ensuring reliability in various environmental conditions typically found in industrial settings.

What industry-specific challenges does this module help address?


It addresses challenges related to connectivity and integration in control technology and transport applications, streamlining communication between devices.

How does the mounting type influence installation flexibility?


Screw mounting allows for secure and stable installation, providing flexibility for various setups in industrial automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy