Helmholz GmbH & Co. KG Input Module 700 Digital 30V

Subtotal (1 unit)*

€177.79

(exc. VAT)

€218.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.79

*price indicative

RS Stock No.:
228-068
Mfr. Part No.:
700-321-1BH02
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Input Module

Module Type

Digital Timing Channel

Input Type

Digital

Maximum Supply Voltage

30V

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

700

Width

40mm

Depth

125mm

Length

116mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Digital input module for the 300 series offers a robust solution for various applications, featuring 16 high performance inputs designed to operate efficiently within the specified voltage range. Built with a focus on versatility and reliability, this module is perfect for users seeking a dependable component to integrate into their automation systems. This device not only meets but exceeds expectations for industrial standards, providing enhanced safety and functionality through effective electrical isolation. Ideal for settings that demand precise input management, it stands out as an essential part of modern control architectures, catering specifically to environments that require consistent performance across a range of challenging conditions.

Easy integration for operational efficiency

Compact for space saving setups

Supports various input voltages

Optional two wire initiators

Electrical isolation for interference protection

Robust for extreme conditions

Lightweight for easy handling

High input current capacity

Safe in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy