Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- RS Stock No.:
- 228-077
- Mfr. Part No.:
- 700-323-1BL00
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€448.74
(exc. VAT)
€551.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.74 |
*price indicative
- RS Stock No.:
- 228-077
- Mfr. Part No.:
- 700-323-1BL00
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Series | 700 | |
| Standards/Approvals | CE | |
| Depth | 125mm | |
| Length | 116mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Series 700 | ||
Standards/Approvals CE | ||
Depth 125mm | ||
Length 116mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG DEA 300 input/output module seamlessly integrates into the 300 series, designed to handle complex automation tasks with precision. This essential addition features sixteen digital inputs and outputs, offering reliable performance for various applications. Its compact dimensions ensure it fits snugly within standard control panels, while effective electrical isolation with optocouplers enhances system protection. Tailored for versatility, it maintains functionality even in challenging conditions, making it an ideal choice for diverse industrial environments. With a notable weight and robust build, it promises reliability across a range of operational scenarios, delivering both technical excellence and user friendly integration.
Electrical isolation protects systems
Suitable for diverse ambient conditions
Integrated short circuit protection for reliability
Seamless integration with 300 series components
Easy installation and maintenance reduce downtime
Supports various input voltages for flexibility
Rugged construction for durability in industrial settings
Related links
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
- Helmholz GmbH & Co. KG Output Module 700 40V
- Helmholz GmbH & Co. KG Output Module 700 50V
