Helmholz GmbH & Co. KG Output Module 700 40V
- RS Stock No.:
- 228-072
- Mfr. Part No.:
- 700-322-1BF01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€199.26
(exc. VAT)
€245.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.26 |
*price indicative
- RS Stock No.:
- 228-072
- Mfr. Part No.:
- 700-322-1BF01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Output Module | |
| Maximum Supply Voltage | 40V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 40mm | |
| Series | 700 | |
| Depth | 125mm | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Output Module | ||
Maximum Supply Voltage 40V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 40mm | ||
Series 700 | ||
Depth 125mm | ||
Length 116mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Output module digital for the 300 series is designed to enhance the performance and efficiency of your automation systems. This module comprises eight robust outputs, each capable of delivering 2A, making it ideal for a variety of demanding applications. Its compact dimensions and lightweight build ensure easy integration into existing setups without compromising on power or functionality. With advanced electrical isolation and short circuit protection, this module provides safety and reliability. The user friendly design is perfect for both installation and maintenance, making it a smart choice for professionals seeking quality and efficiency in their digital output modules.
Effective thermal management
Lightweight for easy installation
User configurable settings
High pollution degree rating
Supports long cable lengths
Easy access front connectors
Related links
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Output Module 700 50V
- Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- Helmholz GmbH & Co. KG Input Module 700 Analogue 5V
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
