Helmholz GmbH & Co. KG Output Module 700 50V
- RS Stock No.:
- 228-073
- Mfr. Part No.:
- 700-322-1BH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€243.72
(exc. VAT)
€299.78
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.72 |
*price indicative
- RS Stock No.:
- 228-073
- Mfr. Part No.:
- 700-322-1BH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Output Module | |
| Maximum Supply Voltage | 50V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Standards/Approvals | CE | |
| Depth | 125mm | |
| Series | 700 | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Output Module | ||
Maximum Supply Voltage 50V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Standards/Approvals CE | ||
Depth 125mm | ||
Series 700 | ||
Length 116mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG DEA 300 is a digital output module specifically designed for the efficient operation of automation systems. With 16 robust outputs, it enables seamless control of devices requiring 24V DC. This module is crafted for reliability and performance, making it an ideal choice for applications within the 300 series. The compact dimensions ensure easy installation in various setups, while the advanced electronic short circuit protection safeguards your investment. Engineered with a focus on practicality, the DEA 300 also features excellent electrical isolation and can maintain functionality under a range of environmental conditions, ensuring uninterrupted operations.
Enhanced isolation with optocoupler
Versatile supply voltage range
Wide temperature range operation
Supports unshielded and shielded cables
Lightweight for easy handling
Reliable protection rating for tough environments
Related links
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Output Module 700 40V
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG Input Module 700 Analogue 5V
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
