Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- RS Stock No.:
- 228-076
- Mfr. Part No.:
- 700-323-1BH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€265.23
(exc. VAT)
€326.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.23 |
*price indicative
- RS Stock No.:
- 228-076
- Mfr. Part No.:
- 700-323-1BH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 116mm | |
| Depth | 125mm | |
| Series | 700 | |
| Standards/Approvals | CE | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 116mm | ||
Depth 125mm | ||
Series 700 | ||
Standards/Approvals CE | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG input/output module is designed specifically for the 300 series, offering exceptional flexibility for integrating digital signals into your system. With an impressive configuration of 8 digital inputs and 8 outputs, this module ensures efficient control and monitoring of various devices. Built with a robust design, it facilitates reliable operation within a wide range of ambient temperatures and environmental conditions. The product is equipped with advanced features such as electronic short circuit protection and robust electrical isolation, ensuring system integrity and protection from irregularities. With a compact footprint, easy installation through 20 pin front connectors, and compatibility with both shielded and unshielded cables.
Short circuit protection enhances reliability
Supports 2 wire initiators for flexibility
Wide supply voltage range
Optocoupler isolation for safety
Related links
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- Helmholz GmbH & Co. KG Output Module 700 50V
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
- Helmholz GmbH & Co. KG Output Module 700 40V
