Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- RS Stock No.:
- 228-080
- Mfr. Part No.:
- 700-332-5HB01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€394.24
(exc. VAT)
€484.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.24 |
*price indicative
- RS Stock No.:
- 228-080
- Mfr. Part No.:
- 700-332-5HB01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Module Type | Output | |
| Product Type | Output Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Series | 700 | |
| Width | 40mm | |
| Standards/Approvals | CE | |
| Depth | 125mm | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Module Type Output | ||
Product Type Output Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Series 700 | ||
Width 40mm | ||
Standards/Approvals CE | ||
Depth 125mm | ||
Length 116mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG AEA 300 is a cutting edge 2 channel analogue output module designed to offer exceptional performance in both voltage and current outputs. With the capacity to manage precise outputs ranging from ±10 V to ±20 mA, this module is ideal for controlling a variety of analogue actuators. It boasts a compact built, making it suitable for diverse applications while ensuring easy installation and integration. This device is fully configurable via dedicated programming software, empowering users to tailor its settings to meet specific operational requirements. Additionally, the AEA 300 is equipped with diagnostic features, including a parameterisable alarm and a red LED for easy fault identification, enhancing overall system reliability and maintenance.
Compatible with a range of analogue actuators
Exceptional load voltage stability
Operational efficiency with only 3 W power dissipation
Highly parameterizable for user specific settings
Short circuit protection for enhanced safety
Integrated isolation from the backplane bus
Pollution degree of 2 for durability
CE approved for safety assurance
Related links
- Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- Helmholz GmbH & Co. KG Input Module 700 Analogue 5V
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Output Module 700 40V
- Helmholz GmbH & Co. KG Output Module 700 50V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
