Eaton I/O Module EU5E Digital 28.8V
- RS Stock No.:
- 230-221
- Mfr. Part No.:
- 116382 EU5E-SWD-4D4D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€136.85
(exc. VAT)
€168.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.85 |
*price indicative
- RS Stock No.:
- 230-221
- Mfr. Part No.:
- 116382 EU5E-SWD-4D4D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | I/O Module | |
| Module Type | Digital Timing Channel | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall, Rail | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | EU5E | |
| Depth | 90mm | |
| Length | 102mm | |
| Width | 35mm | |
| Standards/Approvals | CSA File No.: 2324643, UL File No.: E29184, UL Category Control No.: NKCR, IEC/EN 61131-2, CSA Class No.: 3211-07 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type I/O Module | ||
Module Type Digital Timing Channel | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall, Rail | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series EU5E | ||
Depth 90mm | ||
Length 102mm | ||
Width 35mm | ||
Standards/Approvals CSA File No.: 2324643, UL File No.: E29184, UL Category Control No.: NKCR, IEC/EN 61131-2, CSA Class No.: 3211-07 | ||
- COO (Country of Origin):
- DE
The Eaton I/O module is designed for versatility and efficiency in automation processes, specifically catering to the needs of SmartWire-DT networks. It seamlessly connects four digital input and output signals while maintaining operational reliability with a nominal voltage of 24 V DC. Its compact design is engineered for easy integration within various applications, ensuring that users can achieve optimal performance without compromising on space. The modules ability to support automatic address setting simplifies installation, making it an ideal solution for modern industrial environments where precision and timely response are critical. Its robust construction and adherence to international standards ensure longevity and efficiency, thus making this device a reliable choice for system integrators and engineers alike.
Supports four digital inputs and outputs for enhanced connectivity
Compact dimensions enable easy installation in space-constrained environments
Flat plug-in connection facilitates quick and secure wiring
IP20 degree of protection ensures durability in various industrial conditions
Short-circuit proof outputs provide an added layer of safety
Compatible with SmartWire-DT systems for streamlined communication
Features overload proof technology with diagnostics for proactive monitoring
Utilises a fieldbus connection for simplified integration with existing systems
Related links
- Eaton I/O Module EU5E Digital 28.8V
- Eaton Digital I/O Module EU5E Digital 28.8V
- Eaton I/O Module EU5E Analogue 24V dc
- Eaton I/O Module EU5E Analogue, PT1000 24V dc
- Eaton PLC I/O Module 116383 Digital
- Eaton PLC I/O Module 144061
- Eaton EU6E Series Input/Output Module 4 Outputs, 24V dc
- Eaton I/O Module 140147 Digital 30V dc
