Eaton I/O Module EU5E Analogue 24V dc
- RS Stock No.:
- 244-737
- Mfr. Part No.:
- 144062 EU5E-SWD-4AX
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€275.18
(exc. VAT)
€338.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.18 |
*price indicative
- RS Stock No.:
- 244-737
- Mfr. Part No.:
- 144062 EU5E-SWD-4AX
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | I/O Module | |
| Module Type | Input/Output | |
| Input Type | Analogue | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | EU5E | |
| Width | 35mm | |
| Length | 102mm | |
| Standards/Approvals | IEC/EN 61131-2, UL File No.:E29184, UL, CSA File No.:2324643, CSA, UL Category Control No.:NKCR, CSA Class No.:3211-07 | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type I/O Module | ||
Module Type Input/Output | ||
Input Type Analogue | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series EU5E | ||
Width 35mm | ||
Length 102mm | ||
Standards/Approvals IEC/EN 61131-2, UL File No.:E29184, UL, CSA File No.:2324643, CSA, UL Category Control No.:NKCR, CSA Class No.:3211-07 | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton I/O module, designed specifically for SmartWire-DT applications, integrates seamlessly into control systems, enhancing operational efficiency. With its configurable analog inputs, it provides the flexibility needed for a wide range of applications, whether for industrial or commercial use. The product ensures reliable performance under various environmental conditions, making it a robust choice for users who require precision and durability. Ideal for modern automation environments, it supports seamless data transfer and communication with minimal downtime, empowering users to hone their system's performance with minimal interruptions. The module is crafted with user-friendly installation in mind, ensuring that setup is both speedy and straightforward, further enhancing its value in demanding settings.
Flat plug-in connection enables easy setup and integration
Configured for both voltage and current input, offering versatility in application
Designed with a compact form factor, saving valuable space in control cabinets
IP20 rated for protection against solid objects, ensuring long-lasting durability
Compatible with a variety of fieldbus systems, broadening connectivity options
Shock and vibration resistant, suitable for use in challenging conditions
Automatic address setting simplifies device configuration, reducing installation time
Supports a wide operational temperature range, ensuring reliability in varying climates
Related links
- Eaton I/O Module EU5E Analogue 24V dc
- Eaton I/O Module EU5E Analogue, PT1000 24V dc
- Eaton I/O Module EU5E Digital 28.8V
- Eaton Digital I/O Module EU5E Digital 28.8V
- Eaton PLC I/O Module 144061
- Eaton PLC I/O Module 116383 Digital
- Eaton I/O Module 183182 Analogue 30V dc
- Eaton I/O Module 178771 Analogue 30V dc
