Eaton Fieldbus Interface Module DX-NET Ethernet
- RS Stock No.:
- 246-400
- Mfr. Part No.:
- 184969 DX-NET-ETHERNET2-2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€243.65
(exc. VAT)
€299.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.65 |
*price indicative
- RS Stock No.:
- 246-400
- Mfr. Part No.:
- 184969 DX-NET-ETHERNET2-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fieldbus Interface Module | |
| Input Type | Ethernet | |
| Interface Type | Ethernet/IP | |
| Depth | 43mm | |
| Standards/Approvals | CE | |
| Length | 41mm | |
| Series | DX-NET | |
| Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fieldbus Interface Module | ||
Input Type Ethernet | ||
Interface Type Ethernet/IP | ||
Depth 43mm | ||
Standards/Approvals CE | ||
Length 41mm | ||
Series DX-NET | ||
Width 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Eaton communication module seamlessly integrates Ethernet/IP technology, enhancing connectivity within industrial environments. Designed for use with both DE1 and DC1 systems, this reliable solution offers exceptional performance in data communication. The device is compact, measuring just 41 mm in depth, and provides easy plug-in connections, facilitating quick installation and setup. Built with compliance in mind, it adheres to CE regulations, ensuring safety and reliability. Additionally, the communication module is engineered to meet rigorous product standards, making it a dependable choice for demanding applications. With its innovative design and advanced features, this product optimises operational efficiency, proving itself indispensable to contemporary industrial operations.
Advanced Ethernet/IP protocol support for robust industrial communication
Compact size enables versatile installation options
Designed for compatibility with both DE1 and DC1 systems
CE compliant, ensuring adherence to safety and quality standards
Plug-in connection type provides effortless integration
Reliable performance enhances operational efficiency in industrial settings
Related links
- Eaton DX Communication Module
- Eaton Fieldbus Interface Module SPX Ethernet
- Eaton Fieldbus Interface Module OPT
- Eaton Ethernet Communication Module S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-ETHERNET-2
- Phoenix Contact AXL F BK SAS Series Fieldbus Interface Module for Use with Ethernet (IEC 61850,MMS and GOOSE)
- Eaton OPT Series Fieldbus Interface Module for Use with Variable Frequency Drive, Modbus RS485
- WAGO Fieldbus Interface Module
- Advantech Fieldbus Interface Module
