Eaton Fieldbus Interface Module SPX Ethernet

Subtotal (1 unit)*

€552.54

(exc. VAT)

€679.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€552.54

*price indicative

RS Stock No.:
247-487
Mfr. Part No.:
174165 OPTCQ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fieldbus Interface Module

Input Type

Ethernet

Interface Type

Ethernet/IP

Width

22mm

Series

SPX

Depth

6mm

Standards/Approvals

UL 508C, CSA-C22.2 No. 14, IEC/EN61800-5, CE marking, IEC/EN61800-3

Length

39mm

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton SPX Field bus module Ethernet/IP is designed to seamlessly integrate with variable frequency drives, making it an indispensable accessory for enhancing control capabilities. With its robust design and reliable communication protocol, this module facilitates efficient connectivity within your automation systems. It ensures optimal performance and addresses the demands of modern industrial applications. Whether you are upgrading existing infrastructure or implementing new systems, this accessory module provides the versatility needed for various configurations, offering a straightforward solution to your fieldbus needs.

Supports EtherNet/IP communication for enhanced data transmission

Compact design ensures easy integration into existing setups

UL listed for safety and compliance in various environments

Robust protection against electromagnetic interference, ensuring reliable operation

Designed to meet stringent quality standards for durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy