Eaton Fieldbus Interface Module OPT

Subtotal (1 unit)*

€207.64

(exc. VAT)

€255.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.64

*price indicative

RS Stock No.:
231-265
Mfr. Part No.:
125068 OPTC3V
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fieldbus Interface Module

Interface Type

PROFIBUS-DP

Depth

22mm

Standards/Approvals

CSA-C22.2 No. 14, UL 508C, UL, CE, IEC/EN61800-5, IEC/EN61800-3

Series

OPT

Width

6mm

Length

39mm

COO (Country of Origin):
FI
The Eaton SPX Fieldbus module is designed to facilitate seamless communication between variable frequency drives and control systems through reliable PROFIBUS-DP connectivity. This accessory enhances the functionality of Eaton’s variable frequency drive range by providing crucial integration with industrial control systems, ensuring robust performance and high operational efficiency. Built from durable materials, this module is crafted to withstand various environmental conditions, making it an ideal choice for demanding industrial applications. Its compact dimensions allow for easy installation, while the screw terminal design ensures a secure connection, thus minimising the risk of operational disruptions. Engineered for compliance with international standards, it supports a wide range of applications, promoting excellent interoperability within diverse automation environments.

Compact design enables effortless installation in tight spaces

Screw terminal connections provide enhanced reliability and security

Supports efficient integration with various industrial control systems

Engineered to meet stringent international safety and performance standards

Durable construction ensures long-lasting performance in challenging environments

Facilitates seamless communication between drives and control networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy