Eaton Digital Output Module XIOC Digital Output 28.8V
- RS Stock No.:
- 254-081
- Mfr. Part No.:
- 257894 XIOC-8DO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€152.00
(exc. VAT)
€186.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.00 |
*price indicative
- RS Stock No.:
- 254-081
- Mfr. Part No.:
- 257894 XIOC-8DO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Digital Timing Channel | |
| Product Type | Digital Output Module | |
| Input Type | Digital Output | |
| Interface Type | OC, XI | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 95mm | |
| Depth | 30mm | |
| Length | 100mm | |
| Series | XIOC | |
| Standards/Approvals | CSA, IEC/EN 61131-2, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Digital Timing Channel | ||
Product Type Digital Output Module | ||
Input Type Digital Output | ||
Interface Type OC, XI | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 95mm | ||
Depth 30mm | ||
Length 100mm | ||
Series XIOC | ||
Standards/Approvals CSA, IEC/EN 61131-2, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton xioc-8do is a cutting-edge digital output module designed specifically for the xc100/200 series, making it a reliable choice for automation tasks. Featuring a robust construction and unparalleled scalability, this module accommodates up to eight digital outputs, each capable of managing a voltage of 24 V DC. With its capacity to integrate seamlessly within modern communication systems, it ensures efficient data exchange via its plug-in terminal block and supports flexible connections to a variety of devices. This module not only enhances functionality but also meets stringent industry standards, ensuring exceptional performance in diverse applications.
Features an IP20 degree of protection for enhanced durability in diverse environments
Supports modular expansion with the capability to integrate up to 15 additional XI/OC modules
Offers a quick response time of 0.3 ms for efficient control and automation
Equipped with overvoltage protection via integrated diodes, safeguarding the module and connected devices
Designed to operate effectively within a wide ambient temperature range, ensuring reliable performance
Utilises screw/spring clamp connections, facilitating straightforward installation and maintenance
Complies with recognised standards, providing peace of mind in terms of safety and reliability
Integrates smoothly with existing systems, promoting versatility across various applications
Related links
- Eaton Digital Output Module XIOC 28.8V
- Eaton Digital Output Module XNE Analogue 30V
- Eaton Output Module XIOC-2AO 28.8V
- Eaton Input Module XIOC Digital 28.8V
- Siemens PLC I/O Module 6ES7131-8BH00 Digital Output 28.8V
- Eaton Digital Output Module XN 30V
- Eaton Digital Output Module XN Analogue 30V
- Eaton Output Module Eaton XIOC 28.8V
