Eaton Digital Output Module XIOC 28.8V
- RS Stock No.:
- 254-439
- Mfr. Part No.:
- 257896 XIOC-16DO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.00
(exc. VAT)
€281.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.00 |
*price indicative
- RS Stock No.:
- 254-439
- Mfr. Part No.:
- 257896 XIOC-16DO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Digital Timing Channel | |
| Product Type | Digital Output Module | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Series | XIOC | |
| Width | 95mm | |
| Standards/Approvals | CSA, UL508, EN 50178, UL File No.:E135462, CSA-C22.2 No. 142-M, CSA-C22.2 No. 0-M, CSA File No.:012528, CE, IEC/EN 61131-2, UL Category Control No.:NRAQ, UL, CSA Class No.:2252-01 | |
| Depth | 30mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Digital Timing Channel | ||
Product Type Digital Output Module | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Series XIOC | ||
Width 95mm | ||
Standards/Approvals CSA, UL508, EN 50178, UL File No.:E135462, CSA-C22.2 No. 142-M, CSA-C22.2 No. 0-M, CSA File No.:012528, CE, IEC/EN 61131-2, UL Category Control No.:NRAQ, UL, CSA Class No.:2252-01 | ||
Depth 30mm | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton compact digital output module integrates seamlessly into the XC100 and XC200 series, providing robust control solutions with a reliable 24 V DC supply. Designed for versatility, it supports a significant level of scalability through its 16 output channels, perfect for satisfying diverse automation needs. With built-in features for short-circuit protection and overvoltage safeguards, it ensures operational integrity under varying conditions. The module's ability to interface with modern communication protocols further enhances its adaptability, while its durable design withstands challenging environments. Whether it's for complex industrial applications or simple automation tasks, this product is engineered to deliver performance you can trust.
Robust design ensures durability in demanding industrial environments
Integrates easily with existing XC100 and XC200 systems for scalable solutions
Supports up to 16 digital outputs for enhanced control flexibility
Equipped with overvoltage protection to safeguard operational integrity
Designed for easy installation with screw/spring clamp connectivity
Compact dimensions enable efficient use of space in control panels
Green LED indicator provides real-time status feedback for monitoring
Suitable for a range of automation applications with a voltage compatibility of 20.4 to 28.8 V DC
Related links
- Eaton Digital Output Module XIOC Digital Output 28.8V
- Eaton Output Module Eaton XIOC 28.8V
- Eaton Connection Module XIOC 28.8V
- Eaton Output Module XIOC-2AO 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Output Module XIOC-2AO Analogue 24V dc
- Eaton Digital Output Module XN 30V
- Eaton Digital Output Module XNE Analogue 30V
