Eaton Input Module XIOC Digital 28.8V
- RS Stock No.:
- 255-138
- Mfr. Part No.:
- 257891 XIOC-8DI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.00
(exc. VAT)
€150.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.00 |
*price indicative
- RS Stock No.:
- 255-138
- Mfr. Part No.:
- 257891 XIOC-8DI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 95mm | |
| Depth | 30mm | |
| Series | XIOC | |
| Standards/Approvals | IEC/EN 61131-2, UL CSA-C22.2 No. 0-M, UL508, UL Listed, RoHS Compliant, CE EN 50178, CSA Class No.:2252-01, CSA-C22.2 No. 142-M, CE marked | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 95mm | ||
Depth 30mm | ||
Series XIOC | ||
Standards/Approvals IEC/EN 61131-2, UL CSA-C22.2 No. 0-M, UL508, UL Listed, RoHS Compliant, CE EN 50178, CSA Class No.:2252-01, CSA-C22.2 No. 142-M, CE marked | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton digital input card is designed for seamless integration with modular PLCs, offering exceptional performance in automation applications. Tailored for the XC100 and XC200 series, this input card enhances system flexibility and scalability, empowering users to expand their operations effortlessly. With eight digital inputs, it supports a broad range of industrial tasks, ensuring reliable processing of signals while maintaining strict compliance with global safety standards. Built with durability in mind, this card withstands a variety of ambient conditions, making it suitable for diverse operational environments. The compact design allows for easy installation and integration within existing systems, allowing for enhanced productivity and efficiency in automation processes.
Supports a voltage range of 20.4 to 28.8 V, providing versatility in power supply options
Compact dimensions make installation straightforward, fitting seamlessly into industrial environments
Impressive impact and vibration resistance ensures reliable performance in demanding conditions
Opto-isolated digital inputs enhance protection against electrical interference, promoting system integrity
IP20 rated enclosure provides protection against solid objects, contributing to longevity
Low current consumption at only 26 mA helps reduce overall system energy costs
Class A electromagnetic compatibility ensures minimal interference with nearby electronic devices
Related links
- Eaton Input Module XIOC-4AO Analogue 28.8V
- Eaton Input Module XIOC-8AI Analogue 28.8V
- Eaton Input Module XIOC 24 V dc 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Digital Output Module XIOC Digital Output 28.8V
- Eaton Input Module Eaton XIOC Analogue 28.8V
- Eaton Digital Output Module XIOC 28.8V
- Eaton Analogue Input Module 178788 Digital 30V dc
