Eaton Connection Module XIOC 28.8V
- RS Stock No.:
- 255-692
- Mfr. Part No.:
- 258102 XIOC-TERM-18S
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€445.34
(exc. VAT)
€547.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €445.34 | €44.534 |
*price indicative
- RS Stock No.:
- 255-692
- Mfr. Part No.:
- 258102 XIOC-TERM-18S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Series | XIOC | |
| Length | 25mm | |
| Width | 80mm | |
| Standards/Approvals | UL and CSA | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Series XIOC | ||
Length 25mm | ||
Width 80mm | ||
Standards/Approvals UL and CSA | ||
Depth 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton XIOC connection terminal is engineered for seamless integration within XC100 and XC200 modular PLCs, catering specifically to the demands of machine building applications. Constructed for reliability, this product supports both digital and analog modules, ensuring comprehensive connectivity. Its compact dimensions allow for efficient space usage while delivering robust performance in diverse operational environments. The terminal is designed to meet stringent product standards, offering reassurance through its various certifications. In addition to optimising performance, the product also simplifies the installation process, allowing panel builders to focus on overall system efficiency without complications. Ultimately, this connection terminal stands as a testament to Eaton's commitment to innovation, providing exceptional quality and utility in one compact solution.
Supports robust connections for both digital and analog modules
Engineered for compatibility with XC modular PLCs
Compact design optimises space utilisation in control panel applications
Constructed to meet rigorous product standard certifications
Facilitates uncomplicated installation for enhanced system integration
Delivers reliability in varied ambient operating conditions
Assures conformity to mechanical and electrical safety standards
Related links
- Eaton Connection Module XIOC 28.8V
- Eaton Digital Output Module XIOC 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Output Module Eaton XIOC 28.8V
- Eaton Input Module XIOC-4AO Analogue 28.8V
- Eaton Input Module XIOC 24 V dc 28.8V
- Eaton Connection Module Eaton Moeller 15V dc
- Eaton Input Module XIOC Digital 28.8V
