Weidmüller I/O Module UR20 Digital 24V dc
- RS Stock No.:
- 311-850
- Mfr. Part No.:
- 1315210000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€130.32
(exc. VAT)
€160.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.32 |
*price indicative
- RS Stock No.:
- 311-850
- Mfr. Part No.:
- 1315210000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Interface Type | PLC | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | UR20 | |
| Depth | 76mm | |
| Length | 12mm | |
| Width | 11.5mm | |
| Standards/Approvals | IEC 61131-2 | |
| For Use With | Digital signals, Input | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Input Type Digital | ||
Interface Type PLC | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series UR20 | ||
Depth 76mm | ||
Length 12mm | ||
Width 11.5mm | ||
Standards/Approvals IEC 61131-2 | ||
For Use With Digital signals, Input | ||
- COO (Country of Origin):
- DE
The Weidmüller Remote I/O module used primarily to receive binary control signals from sensors, transmitters, switches or proximity switches. Thanks to their flexible design, they will satisfy your need for well co ordinated project planning with reserve potential.
Reverse polarity protection
UL 94 V0 flammability rating
RoHS compliant
Shock and Vibration resistance
Related links
- Weidmüller Digital I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V
- Weidmüller Communication Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Analogue 24V
- WAGO PLC I/O Module 750 Digital 24V dc
- Siemens PLC I/O Module DI Digital 24V dc
- Weidmüller Remote I/O Module NX Digital 24V dc
- Siemens PLC I/O Module 1762 Digital 24V dc
