Omron Digital I/O Module NX PNP 28.8V

Subtotal (1 unit)*

€283.49

(exc. VAT)

€348.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.49

*price indicative

RS Stock No.:
402-673
Mfr. Part No.:
NX-ID6442
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

PNP

Mount Type

Panel

Maximum Supply Voltage

28.8V

Maximum Operating Temperature

55°C

Series

NX

Width

24mm

Standards/Approvals

NK, KC Registration, ANSI/ISA 12.12.01 or UL121201, LR, cULus (UL508 or UL 61010-2-201), EN 61131-2 or EN 61010-2-201, C-Tick or RCM

Depth

71mm

Length

100mm

COO (Country of Origin):
CN
The Omron NX series Digital I/O Unit offers a broad selection for both general purpose use and High speed synchronous control. It features synchronized I/O refreshing with the controller control cycle and allows time stamp inputs and outputs to be independently controlled with sub microsecond accuracy anywhere in the EtherCAT network.

High speed I/O refreshing using the EtherCAT coupler

Detachable terminals for easy maintenance

Compact with a width of 12 mm per unit

Connect to the CJ PLC using the EtherNet/IPTM bus coupler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy