Advantech I/O Module ADAM
- RS Stock No.:
- 475-661
- Distrelec Article No.:
- 125-78-897
- Mfr. Part No.:
- ADAM-5000/TCP-CE
- Manufacturer:
- Advantech
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-661
- Distrelec Article No.:
- 125-78-897
- Mfr. Part No.:
- ADAM-5000/TCP-CE
- Manufacturer:
- Advantech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series ADAM | ||
- COO (Country of Origin):
- TW
The Advantech 8 slot Distributed DA&C System for Ethernet features a 10/100Base-T auto-negotiation high-speed communication port. It supports Modbus/TCP for easy integration and includes a UDP event handling function. With 1500 VDC isolation for Ethernet communication, it ensures enhanced reliability. The system also provides C and .NET class libraries for application development and includes a built-in watchdog timer for automatic system reset.
8 input output slots for up to 128 points data monitoring and control
Allows concurrent access for 8 host PCs
Allows remote configuration via Ethernet
Up to 100 m communication distance without repeater
ARM 32 bit RISC CPU
Related links
- Advantech I/O Module ADAM Digital 50V
- Advantech I/O Module ADAM Logic Input
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech I/O Module ADAM 4000 Differential 30V dc
- Advantech I/O Module USB Digital 60V
- Advantech ADAM 6050 Series I/O Module
- Advantech I/O Module Adam 6000 Digital 35V dc
- Advantech ADAM 4051 Series I/O Module
