Advantech I/O Module ADAM Logic Input
- RS Stock No.:
- 718-849
- Mfr. Part No.:
- ADAM-5050
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€118.66
(exc. VAT)
€145.95
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.66 |
*price indicative
- RS Stock No.:
- 718-849
- Mfr. Part No.:
- ADAM-5050
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Input Type | Logic Input | |
| Mount Type | Screw | |
| Number of I/Os | 16 | |
| Standards/Approvals | RoHS | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Digital I/O Module | ||
Product Type I/O Module | ||
Input Type Logic Input | ||
Mount Type Screw | ||
Number of I/Os 16 | ||
Standards/Approvals RoHS | ||
Series ADAM | ||
- COO (Country of Origin):
- TW
The Advantech Digital input module offers reliable and versatile monitoring for various applications. With 16 Channels, it enables seamless integration into your systems, ensuring effective data collection and operational efficiency.
Certification includes CE and FM for compliance assurance
Equipped with plug-in screw Terminal connectors for easy wiring
Supports multiple input types with bit-wise selectable channels
Current load range accommodates 0 to 500 Ω, enhancing compatibility
Related links
- Advantech I/O Module ADAM
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech I/O Module ADAM Digital 50V
- Advantech I/O Module Adam 6000 Digital 35V dc
- Advantech I/O Module ADAM 4000 Differential 30V dc
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
