Sifam Tinsley I/O Module SM3 Analogue 253V
- RS Stock No.:
- 635-389
- Mfr. Part No.:
- SM3 1008
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€156.00
(exc. VAT)
€191.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.00 |
*price indicative
- RS Stock No.:
- 635-389
- Mfr. Part No.:
- SM3 1008
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 253V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4 | |
| Depth | 100mm | |
| Series | SM3 | |
| Length | 12mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 253V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4 | ||
Depth 100mm | ||
Series SM3 | ||
Length 12mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Module of Logic or Counter Inputs is designed to integrate consumption data (such as water, gas, heat, or electrical energy) into monitoring systems and PLCs. It converts logic states or impulses into RS-485 Modbus communication, enabling seamless data transmission for efficient monitoring and control of resource consumption.
Two programmable logic or counter inputs
Auxiliary counters with reset possibility
Counter state stored in the non-volatile memory
Related links
- Sifam Tinsley I/O Module SM4 Analogue 253V
- Sifam Tinsley I/O Module SM4 Analogue 253V ac/dc
- Sifam Tinsley I/O Module SM4 RS485 253V ac/dc
- Sifam Tinsley I/O Module S4Ai Analogue 300V
- Sifam Tinsley I/O Module S4AO Digital 300V
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Analogue 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 6 Output Relay 253V Controller
