Sifam Tinsley I/O Module S4Ai Analogue 300V
- RS Stock No.:
- 635-394
- Mfr. Part No.:
- S4AI 2100E0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€267.60
(exc. VAT)
€329.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.60 |
*price indicative
- RS Stock No.:
- 635-394
- Mfr. Part No.:
- S4AI 2100E0
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Interface Type | RS485, USB | |
| Maximum Supply Voltage | 300V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 60.5mm | |
| Width | 53mm | |
| Series | S4Ai | |
| Length | 110mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Interface Type RS485, USB | ||
Maximum Supply Voltage 300V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Depth 60.5mm | ||
Width 53mm | ||
Series S4Ai | ||
Length 110mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Analog Input Module processes 4 analog signals, including standard signals, resistance thermometers, and thermocouples, converting them to RS-485 Modbus. It allows programmable individual characteristics for each input and operates in Modbus Slave mode. The module supports connection via the internal RS-485 and features two programmable alarm outputs. It also includes a range of mathematical functions, such as addition, subtraction, multiplication, division, average, minimum, and maximum, for data processing and analysis.
Programmable operating time counters
To be mounted on TS35 rail in typical installation cabinets
Galvanic isolation between inputs divided into 2 groups of 2 inputs
Possible configuration via USB
Related links
- Sifam Tinsley I/O Module S4Ai Analogue 300V
- Sifam Tinsley I/O Module S4AO Digital 300V
- Sifam Tinsley I/O Module SM4 Analogue 253V
- Sifam Tinsley I/O Module SM3 Analogue 253V
- Sifam Tinsley I/O Module SM4 Analogue 253V ac/dc
- Sifam Tinsley I/O Module SM4 RS485 253V ac/dc
- Sifam Tinsley HT20 Temperature & Humidity Data Logger, Ethernet
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC
