Sifam Tinsley I/O Module SM4 RS485 253V ac/dc
- RS Stock No.:
- 635-391
- Mfr. Part No.:
- SM4 12008
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€201.60
(exc. VAT)
€247.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.60 |
*price indicative
- RS Stock No.:
- 635-391
- Mfr. Part No.:
- SM4 12008
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | I/O Module | |
| Input Type | RS485 | |
| Mount Type | Rail | |
| Interface Type | RS485, RS232 | |
| Maximum Supply Voltage | 253V ac/dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Depth | 100mm | |
| Series | SM4 | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type I/O Module | ||
Input Type RS485 | ||
Mount Type Rail | ||
Interface Type RS485, RS232 | ||
Maximum Supply Voltage 253V ac/dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Depth 100mm | ||
Series SM4 | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Module of Logic Outputs enables remote control of actuators from monitoring systems or PLCs. It features 4 relay outputs or 8 open collector (OC) outputs, all steered through RS-485/Modbus communication. This provides flexible and reliable control for various automation applications.
Fixing on a TS35 rail
Configuration through the free LPConfig software
Related links
- Sifam Tinsley I/O Module SM4 RS485 253V ac/dc
- Sifam Tinsley I/O Module SM4 Analogue 253V ac/dc
- Sifam Tinsley I/O Module SM4 Analogue 253V
- Sifam Tinsley I/O Module SM3 Analogue 253V
- Sifam Tinsley I/O Module S4AO Digital 300V
- Sifam Tinsley I/O Module S4Ai Analogue 300V
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input 253V Controller
- SICK CDB620 Series I/O Module RS232 CAN, RS485
