Sifam Tinsley I/O Module SM4 Analogue 253V
- RS Stock No.:
- 635-392
- Mfr. Part No.:
- SM5 1008
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€184.80
(exc. VAT)
€227.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.80 |
*price indicative
- RS Stock No.:
- 635-392
- Mfr. Part No.:
- SM5 1008
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Interface Type | Digital | |
| Maximum Supply Voltage | 253V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 100mm | |
| Series | SM4 | |
| Depth | 45mm | |
| Length | 12mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Interface Type Digital | ||
Maximum Supply Voltage 253V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 100mm | ||
Series SM4 | ||
Depth 45mm | ||
Length 12mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Module of Logic Inputs provides a seamless way to integrate information about the operating state of machines into monitoring systems and PLCs. It features 8 relay logic inputs, which can be read out through RS-485/Modbus communication, enabling efficient monitoring and control of machine operations in real-time.
Fixing on a TS35 rail
Signalling of input states on LED diodes
Configuration through the free LPConfig software
Related links
- Sifam Tinsley I/O Module SM4 Analogue 253V ac/dc
- Sifam Tinsley I/O Module SM3 Analogue 253V
- Sifam Tinsley I/O Module SM4 RS485 253V ac/dc
- Sifam Tinsley I/O Module S4Ai Analogue 300V
- Sifam Tinsley I/O Module S4AO Digital 300V
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Analogue 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 6 Output Relay 253V Controller
