Mitsubishi Electric Relay Module MELSEC iQ-F 24 V dc 24V
- RS Stock No.:
- 697-863
- Mfr. Part No.:
- FX5UC-32MR/DS-TS
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€565.80
(exc. VAT)
€695.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.80 |
*price indicative
- RS Stock No.:
- 697-863
- Mfr. Part No.:
- FX5UC-32MR/DS-TS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Module Type | Extension Module | |
| Product Type | Relay Module | |
| Input Type | 24 V dc | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet, RS485 | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Series | MELSEC iQ-F | |
| Width | 68.2mm | |
| Standards/Approvals | UKCA | |
| Length | 90mm | |
| Depth | 93.7mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Module Type Extension Module | ||
Product Type Relay Module | ||
Input Type 24 V dc | ||
Mount Type DIN Rail | ||
Interface Type Ethernet, RS485 | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Series MELSEC iQ-F | ||
Width 68.2mm | ||
Standards/Approvals UKCA | ||
Length 90mm | ||
Depth 93.7mm | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric CPU Module is a Compact controller designed for efficient automation in space-constrained environments. The unit integrates processing, power supply, and I/O in one housing, simplifying installation and reducing wiring complexity. It supports high-speed communication with built-in Ethernet and RS-485 interfaces and offers reliable performance with relay outputs.
Program memory capacity from 64K steps
Local I/O support from 256 to 512 points
Spring clamp terminals for secure and to ol-free wiring
Related links
- Mitsubishi Electric Module MELSEC iQ-F 24 V dc 24V
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series Extension Module 24 V dc Input Transistor Output
- Mitsubishi Electric FX5 Series Extension Module 24 V dc Input, 18 Outputs
- Mitsubishi Electric PLC I/O Module MELSEC IQ-F
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
