ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-036
- Mfr. Part No.:
- AL1420
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€488.06
(exc. VAT)
€600.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.06 |
*price indicative
- RS Stock No.:
- 723-036
- Mfr. Part No.:
- AL1420
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Ethernet | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Depth | 38.4mm | |
| Standards/Approvals | UL | |
| Length | 152mm | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Ethernet | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Depth 38.4mm | ||
Standards/Approvals UL | ||
Length 152mm | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface serves as a robust solution for industrial automation applications. Designed to facilitate seamless communication between sensors and actuators, it combines versatility with heavy-duty functionality, making it Ideal for field applications. This product supports a wide voltage range and is highly configurable, allowing users to tailor the device to their specific operational needs. The integration of EtherNet/IP enhances connectivity in various networking environments, accommodating contemporary industrial requirements while maintaining reliability under varying conditions. With a focus on durability, the unit is rated for extensive temperature ranges and is resistant to environmental factors, ensuring consistent performance.
Supports a wide operating voltage, enhancing flexibility in various applications
Maximum current load of 8A across actuator supplies for effective control
Configurable inputs and outputs, enabling adaptability to different sensor and actuator requirements
Protected against short circuits to ensure system integrity and reliability
Compliant with Ethernet standards facilitating high-speed data transmission
Offers support for DLR (Device Level Ring) network topologies for enhanced resilience
Maintains high protection ratings up to IP67, ensuring durability in harsh environments
Designed with low pollution degree rating, suitable for diverse conditions
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
