ifm electronic Interface Module AL4 Digital 30V dc

Subtotal (1 unit)*

€397.25

(exc. VAT)

€488.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€397.25

*price indicative

RS Stock No.:
723-406
Mfr. Part No.:
AL4102
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Module Type

Ethernet

Input Type

Digital

Mount Type

Screw

Interface Type

Ethernet

Maximum Supply Voltage

30V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

AL4

Length

208mm

Depth

38.4mm

Width

59.3mm

Standards/Approvals

UL

COO (Country of Origin):
PL
The IFM electronic Ethernet Module with PROFINET Interface serves as a VITAL connectivity solution for I/O modules in field applications. Designed for robust environments, this module supports a wide operating voltage range of 20 to 30 VDC while ensuring reliable performance across various industrial settings. It features sixteen digital inputs, suitable for connecting multiple sensors, and is backed by certifications for its EMC compliance. The module’s Compact dimensions and backplane mounting style make it Ideal for integration into tight spaces. With IP67 protection, it withstands harsh conditions, making it suitable for outdoor and industrial applications.

Provides 16 digital inputs, enhancing connectivity options for sensors

Conforms to IEC 61131-2 standards, ensuring compatibility with various equipment

Features a maximum current load of 3.6 A, accommodating substantial sensor setups

Equipped with Ethernet interfaces, allowing seamless integration into existing networks

Offers redundancy and various network topologies, including line and ring, for enhanced reliability

Designed to operate in ambient temperatures from -25°C to 60°C, ensuring robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy