ifm electronic Interface Module AL2 30V dc
- RS Stock No.:
- 723-044
- Mfr. Part No.:
- AL2331
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€393.55
(exc. VAT)
€484.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.55 |
*price indicative
- RS Stock No.:
- 723-044
- Mfr. Part No.:
- AL2331
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Output | |
| Product Type | Interface Module | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 20 | |
| Maximum Operating Temperature | 60°C | |
| Width | 59.3mm | |
| Standards/Approvals | UL | |
| Series | AL2 | |
| Length | 208mm | |
| Depth | 38.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Output | ||
Product Type Interface Module | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 20 | ||
Maximum Operating Temperature 60°C | ||
Width 59.3mm | ||
Standards/Approvals UL | ||
Series AL2 | ||
Length 208mm | ||
Depth 38.4mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link CompactLine Module is designed for seamless integration into field applications, ensuring reliable communication and control in demanding environments. With an operating voltage of 18...30 V DC and the Ability to connect 20 digital outputs, this device suits a variety of industrial tasks. It features an IP67 protection rating, making it Ideal for use in challenging conditions where moisture and particulates may pose risks. Furthermore, the module supports IO-Link communication with a COM2 transmission type, enabling efficient data exchange and enhanced operational capabilities. The Compact design, complemented by robust housing materials, simplifies installation while offering durAbility and endurance across various applications.
Equipped with 20 digital outputs, facilitating extensive control capabilities
Utilises a PNP circuit for reliable output performance
Supports a maximum output current of 1800 mA per output, accommodating demanding applications
Features a communication Interface with IO-Link, enhancing connectivity and functionality
Complies with IEC 61131-9 SDCI standard for compatibility with various devices
Capable of operation in ambient temperatures ranging from -25°C to 60°C
Related links
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AC5 31.6V dc
