ifm electronic Input/Output Module AC2 PNP 31.6V
- RS Stock No.:
- 723-094
- Mfr. Part No.:
- AC2465
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€308.33
(exc. VAT)
€379.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.33 |
*price indicative
- RS Stock No.:
- 723-094
- Mfr. Part No.:
- AC2465
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Width | 60mm | |
| Depth | 27mm | |
| Standards/Approvals | UL Class 2 | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Width 60mm | ||
Depth 27mm | ||
Standards/Approvals UL Class 2 | ||
Length 152mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed to facilitate seamless connection and control within automation systems. It offers a robust solution for field installation, supporting both input and output signals efficiently. Specifically crafted for industrial applications, this Module operates within a specified voltage range and features a comprehensive array of digital inputs and outputs. With its integrated watchdog functionality, it ensures continuous monitoring and reliability in demanding environments. The unit is encased in a Durable housing, ensuring protection against dust and moisture, making it an Ideal choice for various operational settings.
Supports 4 digital inputs and 4 digital outputs for versatile connectivity
Integrated watchdog feature enhances system reliability by ensuring operation continuity
Housing rated IP67, protecting against dust and moisture ingress
Designed for ambient temperatures ranging from -25 to 80 degrees Celsius, ensuring durability in extreme conditions
Short-circuit proof outputs enhance safety during operation
Compatible with PNP configurations, providing flexibility in system design
Operates within a 20 to 30 V DC range, catering to various industrial power supply requirements
Related links
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
