ifm electronic Interface Module AC6 Digital 31.6V

Subtotal (1 unit)*

€322.58

(exc. VAT)

€396.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€322.58

*price indicative

RS Stock No.:
723-112
Mfr. Part No.:
AC6002
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Interface Module

Input Type

Digital

Mount Type

Screw

Interface Type

ASi, IO-Link

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Series

AC6

Width

59.3mm

Depth

38.4mm

Length

124mm

COO (Country of Origin):
PL
The IFM electronic IO-Link Master with AS-i Interface serves as a robust field installation solution for connecting multiple devices in industrial automation. Designed to facilitate seamless communication between sensors and actuators, this Master unit excels in harsh environments courtesy of its IP67 protection rating. With an operating voltage range appropriate for AS-i systems, it enables efficient daisy-chaining of devices while providing necessary power supply through its thoughtfully configured outputs. This Compact device features a well-thought-out electronic architecture that enhances system reliability and performance, making it an Ideal choice for modern automation applications.

Support for up to 4 configurable inputs and 2 digital outputs ensures flexible system design

Short-circuit protection on digital inputs guarantees enhanced equipment safety

The device operates within a wide ambient temperature range of -25 to 60 °C, ensuring reliability in varying conditions

Protection classes IP65, IP66, and IP67 provide resilience against dust and water ingress

Two available IO-Link Port Class A connections allow for easy integration of devices

Complies with EMC standards, enhancing noise immunity in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy