ifm electronic Interface Module AC5
- RS Stock No.:
- 723-115
- Mfr. Part No.:
- AC5007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 723-115
- Mfr. Part No.:
- AC5007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Module designed to enhance connectivity within automation systems. This insert accommodates various lower parts, ensuring seamless integration into existing infrastructures. With a focus on reliable performance and ease of installation, this insert is engineered to meet the demands of modern industrial applications, providing essential support for efficient operations. Its lightweight design makes it suitable for a diverse range of settings where robustness and efficiency are paramount, facilitating optimal functionality across various device configurations.
Weighs only 9.4 grams, contributing to a lightweight assembly for easier handling
Packaged as a single piece, simplifying inventory management and replacement processes
Designed specifically for AS-Interface modules, ensuring compatibility and reliable performance
Facilitates quick and straightforward installation, reducing downtime during setup
Manufactured by IFM electronic, known for quality and innovation in automation technology
Related links
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
