ifm electronic Interface Module AC3

Subtotal (1 unit)*

€24.67

(exc. VAT)

€30.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.67

*price indicative

RS Stock No.:
723-215
Mfr. Part No.:
AC3003
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Interface Type

ASi

Maximum Operating Temperature

85°C

Width

14mm

Series

AC3

COO (Country of Origin):
IT
The IFM electronic Flat Cable Seal is designed to ensure optimal performance in various electrical applications. This high-quality seal offers robust protection, particularly in situations involving the AS-Interface flat cable. With its Durable construction, it is suitable for a wide range of ambient temperatures, making it versatile in multiple environments. The flat cable seal is crafted from a reliable combination of materials, including NBR and Acrylnitrile-Butadiene Rubber, ensuring longevity and resistance against mechanical stress. Weighing in at 14.7 grams, it is lightweight yet effective, providing essential sealing without adding bulk to the overall installation. Whether used in industrial settings or demanding applications, this cable seal stands out for its reliable engineering.

Designed specifically for AS-Interface flat cables, ensuring a perfect fit

Operates effectively within a wide ambient temperature range of -25°C to 85°C

Manufactured from Durable NBR and Acrylnitrile-Butadiene Rubber for lasting performance

Lightweight design at just 14.7 grams, facilitating easy installation

Packaged in convenient quantities of 10 pieces, Ideal for bulk usage

Provides enhanced mechanical protection, safeguarding against wear and damage

Supports reliability across various industrial environments, meeting diverse application needs

Optimised for technical versatility, enhancing the durability of cable installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy