ifm electronic Interface Module AC3 31.6V dc
- RS Stock No.:
- 723-284
- Mfr. Part No.:
- AC3218
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€498.49
(exc. VAT)
€613.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.49 |
*price indicative
- RS Stock No.:
- 723-284
- Mfr. Part No.:
- AC3218
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 108mm | |
| Series | AC3 | |
| Width | 25.4mm | |
| Length | 126mm | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 108mm | ||
Series AC3 | ||
Width 25.4mm | ||
Length 126mm | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
- COO (Country of Origin):
- TR
The IFM electronic AS-Interface control cabinet module with analogue outputs, designed for Compact installations. It features clear LED indicators for diagnostics.
4 analogue outputs
Cage clamp wiring
IP20 protection
Related links
- ifm electronic Interface Module AC3 31.6V dc
- ifm electronic Interface Module AC3 DC 31.6V
- ifm electronic Interface Module AC3
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V dc
