ifm electronic Interface Module AC5 31.6V dc
- RS Stock No.:
- 723-223
- Mfr. Part No.:
- AC5015
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.11 |
*price indicative
- RS Stock No.:
- 723-223
- Mfr. Part No.:
- AC5015
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail, Panel | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67 | |
| Width | 80mm | |
| Depth | 20mm | |
| Length | 45mm | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Mount Type DIN Rail, Panel | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67 | ||
Width 80mm | ||
Depth 20mm | ||
Length 45mm | ||
Series AC5 | ||
- COO (Country of Origin):
- RO
The IFM electronic AS-Interface Module designed to facilitate seamless connectivity in electrical systems. With its robust construction and versatile mounting options, this Module ensures reliability and efficiency across various applications. The Compact dimensions of 45 x 80 x 20 mm allow for easy installation on DIN rails and panels, making it an Ideal choice for space-constrained environments. Constructed from high-quality materials, including PBT and stainless steel, the AC5015 is built to withstand challenging operating conditions, providing a dependable solution for a wide range of operational needs.
Operates efficiently under a voltage range of 26.5 to 31.6 V DC, ensuring stability in power supply
Provides an additional voltage supply of 24 V DC for enhanced operational flexibility
Features contact ratings under 2 A, suitable for various electrical operations
Withstands ambient temperatures from -25 to 85 °C, Ideal for diverse environmental conditions
Offers IP 67 protection rated housing, ensuring durability against dust and water ingress
Weighs only 61 g, facilitating lightweight applications with minimal load
Related links
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5
- ifm electronic Interface Module AC2 Digital 31.6V dc
