ifm electronic Interface Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-279
- Mfr. Part No.:
- AC2709
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€202.63
(exc. VAT)
€249.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.63 |
*price indicative
- RS Stock No.:
- 723-279
- Mfr. Part No.:
- AC2709
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 105mm | |
| Width | 45mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 105mm | ||
Width 45mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface PCB Module is designed to facilitate seamless communication within panel mounting applications. Tailored for efficient input and output handling, it incorporates a robust design supporting four digital inputs and four digital outputs. With specific requirements for voltages ranging between 26.5 to 31.6 DC and a maximum current consumption at 250 mA, the Module ensures reliable operational performance. Notably, the device operates effectively within ambient temperatures from -25 to 60°C, making it suitable for diverse environments.
Operates with an input voltage range of 26.5 to 31.6 DC
Supports a maximum current load of 200 mA across all inputs and outputs
Includes four digital inputs and four digital outputs for expanded connectivity
Input circuits are designed using PNP technology, ensuring compatibility with a variety of sensors
Features a maximum load per output of 50 mA, optimising performance for actuators
Meets EMC EN 50295 standards, assuring compliance with electromagnetic compatibility
Related links
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V
