ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-200
- Mfr. Part No.:
- AC2261
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€169.81
(exc. VAT)
€208.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.81 |
*price indicative
- RS Stock No.:
- 723-200
- Mfr. Part No.:
- AC2261
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Series | AC2 | |
| Depth | 108mm | |
| Length | 93mm | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Series AC2 | ||
Depth 108mm | ||
Length 93mm | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for seamless integration within control systems, particularly those utilising AS-i masters with the M4 profile. Engineered for efficiency, this SmartLine25 model accommodates diverse applications in control cabinets, ensuring reliable performance under varying conditions. The Module supports a robust electrical profile, functioning within a voltage range of 26.5 to 31.6 V DC, and offers both integrated watchdog functionality and comprehensive digital input/output capabilities. It is built to withstand demanding operational environments, adhering to strict EMC standards to maintain operational integrity.
Utilises PNP circuits for both inputs and outputs, providing compatibility with a wide range of sensors and actuators
Features a sensor supply voltage ranging from 18 to 30 V DC, ensuring reliable operation across various sensor types
Equipped with short-circuit proof and electrically separated outputs, enhancing safety and durability
Operational across a broad temperature range of -25 to 70 °C, catering to diverse environmental conditions
Designed for ease of installation with DIN rail mounting, facilitating efficient integration into existing setups
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
