ifm electronic Hexagon Nut AC3
- RS Stock No.:
- 723-282
- Mfr. Part No.:
- AC3017
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.86 |
*price indicative
- RS Stock No.:
- 723-282
- Mfr. Part No.:
- AC3017
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Hexagon Nut | |
| Width | 5.5mm | |
| Series | AC3 | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Hexagon Nut | ||
Width 5.5mm | ||
Series AC3 | ||
Length 26mm | ||
- COO (Country of Origin):
- DE
The IFM electronic Hexagon Nut serves as a critical fastening component designed for mechanical applications. Engineered with precision, it facilitates the secure assembly of components where robust connection points are essential. This hex nut is crafted to accommodate M20 thread specifications, ensuring compatibility with a variety of fasteners. Its reliable design and Compact dimensions make it an Ideal choice for both industrial and domestic uses. The use of quality materials in its construction also promises durability and longevity, reflecting the brand's commitment to excellence in mechanical engineering.
Designed specifically for M20 x 1.5 thread designation, ensuring a secure fit
Manufactured from plastics in a sleek black finish, offering corrosion resistance
Lightweight structure at 13.3 grams for ease of handling and installation
Comes in a convenient pack of 10 pieces, catering to bulk fastening needs
Ideal for a variety of mechanical applications, enhancing versatility in usage
Specifications comply with industry standards, reflecting quality and reliability
Offered by IFM electronic, a trusted name in precision mechanical components
Related links
- ifm electronic Cover AC3
- ifm electronic Protective Cap AC3
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AC3 31.6V dc
- ifm electronic Interface Module AC3 DC 31.6V
- ifm electronic Input Module AC3 Analogue 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input Module AC3 Analogue 31.6V dc
