ifm electronic Protective Cap AC3
- RS Stock No.:
- 723-377
- Mfr. Part No.:
- AC3016
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.49 |
*price indicative
- RS Stock No.:
- 723-377
- Mfr. Part No.:
- AC3016
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Protective Cap | |
| Depth | 10 | |
| Length | 24mm | |
| Width | 24mm | |
| Series | AC3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Protective Cap | ||
Depth 10 | ||
Length 24mm | ||
Width 24mm | ||
Series AC3 | ||
- COO (Country of Origin):
- DE
The IFM electronic Protective Cap is designed to safeguard M20 sensor connections, ensuring durability and functionality in various operational settings. This lightweight cap weighs just 27.7 grams, making it easy to handle while providing robust protection against environmental factors. With dimensions of 24 x 10 x 24 mm, it fits snugly onto M20 threaded applications without adding unnecessary bulk. Crafted from high-quality black plastic, it combines resilience with aesthetic appeal. Ideal for industrial environments, the cap helps maintain the integrity of connections by shielding them from dust, moisture, and mechanical damage.
Lightweight design at 27.7 grams for easy handling
Compact dimensions (24 x 10 x 24 mm) ensure a perfect fit for M20 threads
Constructed from Durable black plastic for long-lasting use
Provides robust protection against dust, moisture, and mechanical interference
Suitable for a variety of industrial applications, enhancing connection reliability
Facilitates simple installation and removal for convenient maintenance
Packaged in sets of 10, promoting Value and efficiency for bulk users
Features a tightening torque range of 1.2 to 1.4 Nm to ensure secure attachment
Related links
- ifm electronic E Protective Cap
- ifm electronic Cover AC3
- ifm electronic Hexagon Nut AC3
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AC3 31.6V dc
- ifm electronic Interface Module AC3 DC 31.6V
- ifm electronic Input Module AC3 Analogue 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
