ifm electronic Interface Module AC3 31.6V dc
- RS Stock No.:
- 723-217
- Mfr. Part No.:
- AC3203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€167.77
(exc. VAT)
€206.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.77 |
*price indicative
- RS Stock No.:
- 723-217
- Mfr. Part No.:
- AC3203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL | |
| Width | 25.4mm | |
| Series | AC3 | |
| Length | 129.3mm | |
| Depth | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL | ||
Width 25.4mm | ||
Series AC3 | ||
Length 129.3mm | ||
Depth 59.3mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for seamless integration and control of digital outputs within automation systems. It supports installation in control cabinets, effectively operating with a voltage range of 18 to 31.6 V DC and providing a reliable current output. This Module facilitates the connection of up to four digital outputs allowing efficient control over connected actuators. Its robust design ensures reliability, with features such as an integrated watchdog and compliance to various EMC standards, making it suitable for harsh operating conditions. The device is engineered for easy mounting on DIN rail systems, delivering both functionality and convenience in industrial applications.
Supports four digital outputs with PNP circuit configuration
Operates efficiently within the voltage range of 20 to 30 V DC for auxiliary power
Max current load of 4 A across all outputs ensures powerful actuator control
Short-circuit proof and electrically separated outputs enhance safety in operation
Operates effectively in ambient temperatures from -25 to 65 °C, Ideal for varied environments
Compact dimensions of 129.3 x 25.4 x 59.3 mm facilitate easy installation in tight spaces
Designed with IP 20 protection rating, suitable for indoor applications
Related links
- ifm electronic Interface Module AC3 31.6V dc
- ifm electronic Interface Module AC3 DC 31.6V
- ifm electronic Interface Module AC3
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V dc
