ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-285
- Mfr. Part No.:
- AC3221
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€204.02
(exc. VAT)
€250.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.02 |
*price indicative
- RS Stock No.:
- 723-285
- Mfr. Part No.:
- AC3221
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 65°C | |
| Depth | 108mm | |
| Series | AC3 | |
| Standards/Approvals | UL | |
| Width | 25.4mm | |
| Length | 123.2mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 65°C | ||
Depth 108mm | ||
Series AC3 | ||
Standards/Approvals UL | ||
Width 25.4mm | ||
Length 123.2mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module serves as an efficient solution for automating and enhancing control cabinet operations. Designed primarily for compatibility with AS-i masters equipped with the M4 profile, this Module has applications in managing digital inputs and relay outputs for various automation tasks. It operates within a voltage range of 18 to 31.6 DC, providing robust power management capabilities. The device supports installation within control cabinets, featuring a well-structured design that accommodates easy mounting on DIN rails. Notably, the Module incorporates an integrated watchdog for enhanced reliability during operations, ensuring optimal functionality across diverse industrial conditions.
Operates within a wide voltage range of 18 to 31.6 DC for flexible integration
Supports four digital inputs and four relay outputs, enhancing operational capacity
Utilises PNP input circuits, ensuring compatibility with type 2 sensors as per IEC 61131-2
Includes integrated watchdog functionality, which helps maintain reliable operations
Designed for seamless mounting on DIN rails, simplifying installation and maintenance
Features comprehensive protection against short circuits for improved safety
Capable of sustaining ambient temperatures from -25 to 65°C, adapting to various environmental conditions
Related links
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
