ifm electronic Interface Module AL4 Digital 30V dc
- RS Stock No.:
- 723-428
- Mfr. Part No.:
- AL4002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€337.08
(exc. VAT)
€414.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.08 |
*price indicative
- RS Stock No.:
- 723-428
- Mfr. Part No.:
- AL4002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Ethernet | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL4 | |
| Width | 59.3mm | |
| Depth | 38.4mm | |
| Length | 208mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Ethernet | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AL4 | ||
Width 59.3mm | ||
Depth 38.4mm | ||
Length 208mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The IFM electronic Ethernet Module with PROFINET Interface is designed for seamless integration into field applications, facilitating efficient communication in industrial environments. Featuring both digital inputs and outputs, this robust module supports an extensive range of functionalities, including counting operations and a versatile daisy-chain function. Constructed to endure challenging conditions, the device operates effectively within a wide temperature range and is protected against moisture and dust, making it suitable for various industrial applications.
Compatible with PROFINET protocol, ensuring reliable connectivity within industrial networks
Operates at transmission speeds of 100 MBit/s, facilitating fast data exchange
Features robust protection ratings of IP 65, IP 66, and IP 67, ensuring durability in harsh environments
Designed for a wide ambient temperature range from -25°C to 60°C, suitable for diverse operating conditions
Offers easy parameter setting and counter function, streamlining the setup process
Contains a weight of 406.9 grams, making it a lightweight option for various mounting configurations
Related links
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
