ifm electronic Input/Output Module AL5 PNP 30V dc
- RS Stock No.:
- 723-467
- Mfr. Part No.:
- AL5021
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€152.64
(exc. VAT)
€187.75
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.64 |
*price indicative
- RS Stock No.:
- 723-467
- Mfr. Part No.:
- AL5021
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 15.1mm | |
| Length | 107mm | |
| Standards/Approvals | UKCA | |
| Width | 35.4mm | |
| Series | AL5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 15.1mm | ||
Length 107mm | ||
Standards/Approvals UKCA | ||
Width 35.4mm | ||
Series AL5 | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input/output Module is designed as a versatile solution for automation applications requiring reliable input and output control. With its Durable IP67 housing, this module operates efficiently within a broad voltage range of 18 to 30 V DC, ensuring optimal performance in various industrial environments. It supports 16 digital inputs and 16 outputs, each parameterisable to meet specific operational needs. This module is particularly notable for its halogen-free construction and gold-plated contacts, contributing to robust connectivity and longevity. Optimised for ease of integration, its compatibility with the IO-Link communication Interface facilitates seamless data transmission, enhancing overall system efficiency.
Offers 16 digital inputs and outputs for flexible configuration
Utilises a PNP input circuit, ensuring compatibility with various sensor types
Supports a wide input voltage range from 18 to 30 V DC, accommodating diverse applications
Max current load of 1 A per output ensures reliable performance under various conditions
Features short-circuit protection for increased system safety
Equipped with an IO-Link communication Interface for enhanced connectivity and data management
Complies with EMC standards EN 61000-6-2 and EN 61000-6-3, ensuring robust electromagnetic compatibility
Related links
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
