Schneider Electric I/O Extension Module Zelio Logic AC 264V ac

Subtotal (1 unit)*

€126.63

(exc. VAT)

€155.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.63

*price indicative

RS Stock No.:
758-762
Mfr. Part No.:
SR3XT141FU
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

I/O Extension Module

Module Type

Extension Module

Input Type

AC

Mount Type

DIN Rail

Interface Type

Screw Terminal

Maximum Supply Voltage

264V ac

Number of I/Os

14

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

Zelio Logic

COO (Country of Origin):
FR
The Schneider Electric Extension module is a discrete I/O module designed to integrate seamlessly with Zelio Logic systems, facilitating robust and flexible control in various applications.

Supports a rated supply voltage of 100

.240 V AC for versatile use

Offers 8 discrete inputs and 6 relay outputs to enhance connectivity options

Features comprehensive electrical durability ratings up to 500,000 cycles for reliability

Includes wide operating temperature ranges from -20…55 °C for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy