Schneider Electric PLC I/O Module Zelio Logic 12V

Subtotal (1 unit)*

€247.29

(exc. VAT)

€304.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.29

*price indicative

RS Stock No.:
615-2387
Distrelec Article No.:
303-08-250
Mfr. Part No.:
SR2COM01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

12V

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, UL

Length

107.6mm

Depth

59.5mm

Series

Zelio Logic

Width

72mm

COO (Country of Origin):
FR

Schneider Electric SR2COM01


This SR2 communication interface has a coil control voltage of 12V-24V DC. It can transfer program, send alarm to e-mail,and send alarm/receive instruction. It monitors or remotes control of machine or installation that operate without personnel. Communication interface allows messages, telephone numbers, and calling. It has flexibility design for space-saving with retractable mounting lug, spring for clip-on.

Remote Communication Modules


The new remote communications offer for the popular range of Zelio Logic smart relays from Telemecanique enables unmanned applications to be monitored or controlled remotely.

The communication range comprises:

Communication interface module, which is connected between the smart relay and a modem. This module manages the address book and all alarm conditions

GSM or analogue modem (requires SIM card)

Zelio Logic alarm software

Examples for use include:

Monitoring of lift pumps, livestock premises (ventilation, food

level etc), refrigeration units, car washes

Remote control of lighting: car parks, warehouses

Remote control and monitoring of heating systems

Refuse compactor full or requires maintenance alert

Receive alert messages via SMS to mobile phone/s or an e-mail address

Send instructions to remote stations from mobile phone/s or obtain status information

Transfer or upload a program between PC and remote station

Update firmware from PC to remote station

Modify alarm sending conditions, telephone numbers and e-mail addresses

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:


Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.

With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.

Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.

The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.

User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Note

Zelio Logic Alarm Software (stock no. 615-2393) is compatible with Windows 98/NT4/2000/XP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy