Schneider Electric I/O Module TM5
- RS Stock No.:
- 778-375
- Mfr. Part No.:
- TM5NEIP1K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€377.71
(exc. VAT)
€464.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.71 |
*price indicative
- RS Stock No.:
- 778-375
- Mfr. Part No.:
- TM5NEIP1K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Standards/Approvals | UL | |
| Width | 38mm | |
| Series | TM5 | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Standards/Approvals UL | ||
Width 38mm | ||
Series TM5 | ||
Length 99mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric IP20 I/O Distributed Performance Ethernet/IP Fieldbus Kit is designed to facilitate seamless connectivity for bus coupler modules within industrial applications. This kit is compatible with various logic and motion controllers, specifically within the Modicon TM5 and TM7 ranges. With an embedded web server and robust LED indicators, it provides clear local signalling for both module status and network activity, ensuring efficient monitoring and control. The kit features a removable spring connector, Ideal for applications requiring frequent insertion and removal cycles, while its Compact design allows for easy integration within space-constrained environments.
Connector type designed for up to 50 insertion/removal cycles
Transmission rates of 10/100 Mbit/s ensure swift data transfer
Embedded web server enhances remote accessibility and control
Four LEDs indicate module status, network condition, and Ethernet activity
Weighs only 0.08 kg, reducing the overall load in system design
IP20 protection level safeguards components from solid objects
Related links
- Schneider Electric I/O Module TM5 Sink 24V dc
- Schneider Electric I/O Module TM5 24V dc
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Siemens PLC I/O Module TM5
- Schneider Electric PLC I/O Module TM5 Digital 28.8V
- Schneider Electric I/O Module SXWA
- Schneider Electric I/O Module Preventa 28.8V
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
