Schneider Electric PLC I/O Module STB 115 V/230 V 230V ac
- RS Stock No.:
- 759-731
- Mfr. Part No.:
- STBDAO8210K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€134.34
(exc. VAT)
€165.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.34 |
*price indicative
- RS Stock No.:
- 759-731
- Mfr. Part No.:
- STBDAO8210K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Digital | |
| Product Type | PLC I/O Module | |
| Input Type | 115 V/230 V | |
| Mount Type | Screw | |
| Interface Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Number of I/Os | 2 | |
| Series | STB | |
| Width | 128.3mm | |
| Standards/Approvals | UL | |
| Length | 18.4mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Digital | ||
Product Type PLC I/O Module | ||
Input Type 115 V/230 V | ||
Mount Type Screw | ||
Interface Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Number of I/Os 2 | ||
Series STB | ||
Width 128.3mm | ||
Standards/Approvals UL | ||
Length 18.4mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric digital output kit is designed for standard applications within the Modicon distributed I/O solution, enabling efficient management of industrial applications with robust specifications.
Two discrete outputs deliver reliable 115...230 V AC triac performance
Hot swapping capability enhances operational flexibility for standard NIMs
IP20 protection ensures a suitable environment for diverse applications
Compact dimensions facilitate easy installation in space-constrained setups
Related links
- Schneider Electric PLC I/O Module STB 115 V/230 V 230V ac
- Schneider Electric PLC I/O Module STB 24 V dc 30V dc
- Schneider Electric PLC I/O Module STB Analogue 10V
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric PLC I/O Module Modicon STB 24V
- Block 1 Output 4 kVA Chassis Mount Transformer 230 V ac VDE 0100 Part 710
- Block 1 Output 8 kVA Chassis Mount Transformer 230 V ac VDE 0100 Part 710
- Nuvotem Talema 115 V UL, IEC
